
MF200-NWR2 | |
|---|---|
DigiKey Part Number | MF200-NWR2-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NWR2 |
Description | LED LAMP T-1 3/4 FLANGE 2V SUB R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 2V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Series | Color Red |
Packaging Bulk | Millicandela Rating 2800mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 634nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,77440 € | 477,44 € |
| Unit Price without VAT: | 4,77440 € |
|---|---|
| Unit Price with VAT: | 5,68154 € |

