
MF200-NFW24H | |
|---|---|
DigiKey Part Number | MF200-NFW24H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NFW24H |
Description | LED LAMP T-1 3/4 FLANGE 24H SUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Flange 24V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Series | Color White |
Packaging Bulk | Millicandela Rating 280mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,44700 € | 74,47 € |
| 100 | 6,13140 € | 613,14 € |
| 500 | 5,55896 € | 2.779,48 € |
| 1.000 | 5,37323 € | 5.373,23 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

