
MF200-GLP5H | |
|---|---|
DigiKey Part Number | MF200-GLP5H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-GLP5H |
Description | LED LAMP T-1 3/4 FLANGE 5H SUB G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 5V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 5V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 2.3mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,89880 € | 389,88 € |
| Unit Price without VAT: | 3,89880 € |
|---|---|
| Unit Price with VAT: | 4,63957 € |

