Parametric Equivalent

MF200-BR24H | |
|---|---|
DigiKey Part Number | MF200-BR24H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-BR24H |
Description | LED LAMP T-1 3/4 FLANGE 24H SUB |
Customer Reference | |
Detailed Description | LED Lamp Replacement Midget Flange 24V T - 1 3/4 |
Datasheet | Datasheet |
Category | Size / Dimension T - 1 3/4 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 24V |
Series | Base Type Midget Flange |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Applications General Purpose Lighting |
Can Replace Lamps Multiple Midget Flange Base Lamps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF200-BG24H | Visual Communications Company - VCC | 0 | MF200-BG24H-ND | 6,26000 € | Parametric Equivalent |


