
MF200-BCR5H | |
|---|---|
DigiKey Part Number | MF200-BCR5H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-BCR5H |
Description | LED LAMP T-1 3/4 FLANGE 5H SUB R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 5V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Series | Color Red |
Packaging Bulk | Millicandela Rating 120mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 635nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85030 € | 385,03 € |
| Unit Price without VAT: | 3,85030 € |
|---|---|
| Unit Price with VAT: | 4,58186 € |

