Parametric Equivalent
Parametric Equivalent

MF200-BA5H | |
|---|---|
DigiKey Part Number | MF200-BA5H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-BA5H |
Description | LED LAMP T-1 3/4 FLANGE 5H SUB A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Midget Flange 5V T - 1 3/4 |
Datasheet | Datasheet |
Category | Size / Dimension T - 1 3/4 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 5V |
Series | Base Type Midget Flange |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Midget Flange Base Lamps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF200-BG5H | Visual Communications Company - VCC | 0 | MF200-BG5H-ND | 3,85030 € | Parametric Equivalent |
| MF200-BR5H | Visual Communications Company - VCC | 0 | MF200-BR5H-ND | 3,85030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85030 € | 385,03 € |
| Unit Price without VAT: | 3,85030 € |
|---|---|
| Unit Price with VAT: | 4,58186 € |


