
MF125-BR2 | |
|---|---|
DigiKey Part Number | 28-MF125-BR2-ND |
Manufacturer | |
Manufacturer Product Number | MF125-BR2 |
Description | LED LAMP T-1 3/4 FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 2V 0.120" Dia x 0.358" H (3.05mm x 9.10mm) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Packaging Bag | Color Red |
Part Status Active | Millicandela Rating 14mcd |
Can Replace Lamps Multiple Midget Flange Base Lamps | Configuration Single |
Size / Dimension 0.120" Dia x 0.358" H (3.05mm x 9.10mm) | Applications General Purpose Lighting |
Wavelength 635nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,73680 € | 373,68 € |
| Unit Price without VAT: | 3,73680 € |
|---|---|
| Unit Price with VAT: | 4,44679 € |

