
MBL400-NWR5H | |
|---|---|
DigiKey Part Number | MBL400-NWR5H-ND |
Manufacturer | |
Manufacturer Product Number | MBL400-NWR5H |
Description | LED LAMP T-3 1/4 BAYONET 5V MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 5V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 5V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,74380 € | 574,38 € |
| Unit Price without VAT: | 5,74380 € |
|---|---|
| Unit Price with VAT: | 6,83512 € |

