
MB403-W6AC-CW | |
|---|---|
DigiKey Part Number | MB403-W6AC-CW-ND |
Manufacturer | |
Manufacturer Product Number | MB403-W6AC-CW |
Description | LED LAMP T-3 1/4 BAYONET 6V MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 6V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 1560mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 8,63600 € | 86,36 € |
| 100 | 7,19240 € | 719,24 € |
| 500 | 6,56470 € | 3.282,35 € |
| 1.000 | 6,36114 € | 6.361,14 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

