
MB403-R36-CR | |
|---|---|
DigiKey Part Number | 28-MB403-R36-CR-ND |
Manufacturer | |
Manufacturer Product Number | MB403-R36-CR |
Description | LED LAMP T-3 1/4 BAYONET 36V MIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 36V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 36V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,57240 € | 828,62 € |
| Unit Price without VAT: | 16,57240 € |
|---|---|
| Unit Price with VAT: | 19,72116 € |

