MB403-R24-CW-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 23,09000 €
Datasheet
LED Lamp Replacement Red Miniature Bayonet (BA9S) 24V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB403-R24-CW-BP

DigiKey Part Number
MB403-R24-CW-BP-ND
Manufacturer
Manufacturer Product Number
MB403-R24-CW-BP
Description
LED REPLAC. T-3 1/2 BAYONET RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Miniature Bayonet (BA9S) 24V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
634nm
Voltage - Forward (Vf) (Typ)
24V
Base Type
Miniature Bayonet (BA9S)
Color
Red
Millicandela Rating
2180mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5021,44280 €1.072,14 €
Unit Price without VAT:21,44280 €
Unit Price with VAT:25,51693 €