Parametric Equivalent

MB403-R15-CR-BP | |
|---|---|
DigiKey Part Number | MB403-R15-CR-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB403-R15-CR-BP |
Description | LED REPLAC. T-3 1/2 BAYONET RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 15V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 15V |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Bayonet (BA9S) |
Series | Color Red |
Packaging Bulk | Millicandela Rating 2180mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 634nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB403-R15-CR | Visual Communications Company - VCC | 0 | MB403-R15-CR-ND | 17,90320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,65540 € | 1.182,77 € |
| Unit Price without VAT: | 23,65540 € |
|---|---|
| Unit Price with VAT: | 28,14993 € |


