
MB403-G48-CW-BP | |
|---|---|
DigiKey Part Number | MB403-G48-CW-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB403-G48-CW-BP |
Description | LED REPLAC. T-3 1/2 BAYONET GREE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 48V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 48V |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Bayonet (BA9S) |
Series | Color Green |
Packaging Bulk | Millicandela Rating 2400mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 520nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,79480 € | 1.189,74 € |
| Unit Price without VAT: | 23,79480 € |
|---|---|
| Unit Price with VAT: | 28,31581 € |

