
MB400-NFW28H | |
|---|---|
DigiKey Part Number | MB400-NFW28H-ND |
Manufacturer | |
Manufacturer Product Number | MB400-NFW28H |
Description | LED LAMP T-3 1/4 BAY 28V MINI CW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 28V |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Bayonet (BA9S) |
Series | Color White |
Packaging Bulk | Millicandela Rating 280mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,67240 € | 567,24 € |
| Unit Price without VAT: | 5,67240 € |
|---|---|
| Unit Price with VAT: | 6,75016 € |

