
LSV_060_CTP | |
|---|---|
DigiKey Part Number | LSV_060_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSV_060_CTP |
Description | LITEPIPE ROUND 3MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSV_060_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,52600 € | 52,60 € |
| 500 | 0,44498 € | 222,49 € |
| 1.000 | 0,41846 € | 418,46 € |
| 2.000 | 0,39597 € | 791,94 € |
| 5.000 | 0,37141 € | 1.857,05 € |
| 10.000 | 0,35611 € | 3.561,10 € |
| 25.000 | 0,33944 € | 8.486,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

