
LSS_124_RTP | |
|---|---|
DigiKey Part Number | LSS_124_RTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_124_RTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_124_RTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 4.90mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12968 € | 1.129,68 € |
| Unit Price without VAT: | 1,12968 € |
|---|---|
| Unit Price with VAT: | 1,34432 € |

