
LSS_124_CTP | |
|---|---|
DigiKey Part Number | LSS_124_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_124_CTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_124_CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.90mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,73600 € | 17,36 € |
| 100 | 1,34400 € | 134,40 € |
| 500 | 1,17148 € | 585,74 € |
| 1.000 | 1,11526 € | 1.115,26 € |
| 2.000 | 1,06764 € | 2.135,28 € |
| 5.000 | 1,01575 € | 5.078,75 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

