
LSS_064_YTP | |
|---|---|
DigiKey Part Number | LSS_064_YTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_064_YTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_064_YTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08586 € | 1.085,86 € |
| Unit Price without VAT: | 1,08586 € |
|---|---|
| Unit Price with VAT: | 1,29217 € |

