
LSM0805452V | |
|---|---|
DigiKey Part Number | 28-LSM0805452VTR-ND - Tape & Reel (TR) 28-LSM0805452VCT-ND - Cut Tape (CT) 28-LSM0805452VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805452V |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0805452V Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 571nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-AG1 | QT Brightek (QTB) | 10.209 | 1516-QBLP631-AG1CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12440 € | 12,44 € |
| 500 | 0,10028 € | 50,14 € |
| 1.000 | 0,09231 € | 92,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08201 € | 246,03 € |
| 6.000 | 0,07674 € | 460,44 € |
| 9.000 | 0,07404 € | 666,36 € |
| 15.000 | 0,07098 € | 1.064,70 € |
| 21.000 | 0,06916 € | 1.452,36 € |
| 30.000 | 0,06738 € | 2.021,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









