


LSM0603472V | |
|---|---|
DigiKey Part Number | LSM0603472VTR-ND - Tape & Reel (TR) LSM0603472VCT-ND - Cut Tape (CT) LSM0603472VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603472V |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603472V Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,14964 € | 74,82 € |
| 1.000 | 0,13849 € | 138,49 € |
| 2.000 | 0,12900 € | 258,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12094 € | 483,76 € |
| 8.000 | 0,11410 € | 912,80 € |
| 12.000 | 0,11059 € | 1.327,08 € |
| 20.000 | 0,10662 € | 2.132,40 € |
| 28.000 | 0,10426 € | 2.919,28 € |
| 40.000 | 0,10196 € | 4.078,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











