


LSM0603463V | |
|---|---|
DigiKey Part Number | LSM0603463VTR-ND - Tape & Reel (TR) LSM0603463VCT-ND - Cut Tape (CT) LSM0603463VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603463V |
Description | LED BLUE CLEAR CHIP 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603463V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,16918 € | 84,59 € |
| 1.000 | 0,15705 € | 157,05 € |
| 2.000 | 0,14674 € | 293,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13797 € | 551,88 € |
| 8.000 | 0,13053 € | 1.044,24 € |
| 12.000 | 0,12672 € | 1.520,64 € |
| 20.000 | 0,12241 € | 2.448,20 € |
| 28.000 | 0,11985 € | 3.355,80 € |
| 40.000 | 0,11735 € | 4.694,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







