
LPC_125_CTP | |
|---|---|
DigiKey Part Number | LPC_125_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_125_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_125_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,59190 € | 59,19 € |
| 500 | 0,50266 € | 251,33 € |
| 1.000 | 0,47346 € | 473,46 € |
| 2.000 | 0,44870 € | 897,40 € |
| 5.000 | 0,42167 € | 2.108,35 € |
| 10.000 | 0,40484 € | 4.048,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

