


LPCR063CTP | |
|---|---|
DigiKey Part Number | LPCR063CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPCR063CTP |
Description | LTP RIGID RND .171"D .625"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | LPCR063CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm Dia |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,41950 € | 41,95 € |
| 500 | 0,35242 € | 176,21 € |
| 1.000 | 0,33045 € | 330,45 € |
| 2.000 | 0,31181 € | 623,62 € |
| 5.000 | 0,29143 € | 1.457,15 € |
| 10.000 | 0,27873 € | 2.787,30 € |
| 25.000 | 0,26490 € | 6.622,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

