


LPCR035CTP | |
|---|---|
DigiKey Part Number | LPCR035CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPCR035CTP |
Description | LTP RIGID RND .171"D .350"L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | LPCR035CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,42480 € | 42,48 € |
| 500 | 0,35686 € | 178,43 € |
| 1.000 | 0,33461 € | 334,61 € |
| 2.000 | 0,31573 € | 631,46 € |
| 5.000 | 0,29510 € | 1.475,50 € |
| 10.000 | 0,28224 € | 2.822,40 € |
| 25.000 | 0,26823 € | 6.705,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

