


LPCM_080_CTP | |
|---|---|
DigiKey Part Number | LPCM_080_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPCM_080_CTP |
Description | ROUND 4MM LITEPIPE |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Obsolete | Lens Size 4.3mm |
Color Clear | Base Product Number |
Configuration Single |

