
LPC_185_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_185_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_185_CTP |
Description | LITEPIPE 4MM RND VERT 1.850" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_185_CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Packaging Bulk | Mounting Type Panel Mount, Clamping |
Part Status Obsolete | Lens Style Round with Flat Top |
Color Clear | Lens Size 4.83mm |

