
LPC_182_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_182_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_182_CTP |
Description | LITEPIPE 4MM RND VERT 1.820" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45525 € | 455,25 € |
| Unit Price without VAT: | 0,45525 € |
|---|---|
| Unit Price with VAT: | 0,54175 € |

