
LPC_175_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_175_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_175_CTP |
Description | LITEPIPE 4MM RND VERT 1.750" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_175_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75100 € | 7,51 € |
| 100 | 0,55910 € | 55,91 € |
| 500 | 0,47392 € | 236,96 € |
| 1.000 | 0,44604 € | 446,04 € |
| 2.000 | 0,42240 € | 844,80 € |
| 5.000 | 0,39659 € | 1.982,95 € |
| 10.000 | 0,38052 € | 3.805,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


