
LPC_088_CTP | |
|---|---|
DigiKey Part Number | LPC_088_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_088_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_088_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,73000 € | 7,30 € |
| 100 | 0,54260 € | 54,26 € |
| 500 | 0,45946 € | 229,73 € |
| 1.000 | 0,43227 € | 432,27 € |
| 2.000 | 0,40920 € | 818,40 € |
| 5.000 | 0,38401 € | 1.920,05 € |
| 10.000 | 0,36833 € | 3.683,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

