
LPC_052_CTP | |
|---|---|
DigiKey Part Number | LPC_052_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_052_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,53590 € | 53,59 € |
| 500 | 0,45374 € | 226,87 € |
| 1.000 | 0,42690 € | 426,90 € |
| 2.000 | 0,40411 € | 808,22 € |
| 5.000 | 0,37924 € | 1.896,20 € |
| 10.000 | 0,36375 € | 3.637,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

