
LMS_113_RTP | |
|---|---|
DigiKey Part Number | VCCLMS_113_RTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_113_RTP |
Description | LITEPIPE 5MM RED TRANSP 1.13"L |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_113_RTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 7.6mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42664 € | 1.426,64 € |
| Unit Price without VAT: | 1,42664 € |
|---|---|
| Unit Price with VAT: | 1,69770 € |

