
LMS_053_GTP | |
|---|---|
DigiKey Part Number | VCCLMS_053_GTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_053_GTP |
Description | LITEPIPE 5MM GREEN TRANSP .530"L |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_053_GTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42576 € | 1.425,76 € |
| Unit Price without VAT: | 1,42576 € |
|---|---|
| Unit Price with VAT: | 1,69665 € |

