
LMS_053_ATP | |
|---|---|
DigiKey Part Number | LMS_053_ATP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_053_ATP |
Description | SEALED LITEPIPE LENS ASSY |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_053_ATP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Amber | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,25700 € | 22,57 € |
| 100 | 1,76770 € | 176,77 € |
| 500 | 1,55274 € | 776,37 € |
| 1.000 | 1,48279 € | 1.482,79 € |
| 2.000 | 1,42359 € | 2.847,18 € |
| 5.000 | 1,35909 € | 6.795,45 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

