
LFBR3F0830C | |
|---|---|
DigiKey Part Number | 28-LFBR3F0830C-ND |
Manufacturer | |
Manufacturer Product Number | LFBR3F0830C |
Description | LFBR SERIES REVERSE MOUNT RIGID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.77mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,40340 € | 40,34 € |
| 500 | 0,33888 € | 169,44 € |
| 1.000 | 0,31774 € | 317,74 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

