
LCV_116_CTP | |
|---|---|
DigiKey Part Number | LCV_116_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCV_116_CTP |
Description | LITEPIPE 5MM CLEAR TRANSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | LCV_116_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,76700 € | 7,67 € |
| 100 | 0,56940 € | 56,94 € |
| 500 | 0,48168 € | 240,84 € |
| 1.000 | 0,45300 € | 453,00 € |
| 2.000 | 0,42865 € | 857,30 € |
| 5.000 | 0,40206 € | 2.010,30 € |
| 10.000 | 0,38550 € | 3.855,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

