
LCS_132_GTP | |
|---|---|
DigiKey Part Number | LCS_132_GTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_132_GTP |
Description | THREADED MS LITEPIPE ASSY |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_132_GTP Models |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 8.74mm |
Color Green | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05489 € | 2.054,89 € |
| Unit Price without VAT: | 2,05489 € |
|---|---|
| Unit Price with VAT: | 2,44532 € |

