
LCS_132_BTP | |
|---|---|
DigiKey Part Number | VCCLCS_132_BTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_132_BTP |
Description | LITEPIPE ASSY BLU 5MM THR 1.32"L |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_132_BTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05489 € | 2.054,89 € |
| Unit Price without VAT: | 2,05489 € |
|---|---|
| Unit Price with VAT: | 2,44532 € |

