
LCS_072_RTP | |
|---|---|
DigiKey Part Number | VCCLCS_072_RTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_072_RTP |
Description | LITEPIPE ASSY RED 5MM THR .720"L |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_072_RTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99692 € | 1.996,92 € |
| Unit Price without VAT: | 1,99692 € |
|---|---|
| Unit Price with VAT: | 2,37633 € |

