
LCS_072_CTP | |
|---|---|
DigiKey Part Number | LCS_072_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_072_CTP |
Description | THREADED MS LITEPIPE ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_072_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,07700 € | 30,77 € |
| 100 | 2,44380 € | 244,38 € |
| 500 | 2,16688 € | 1.083,44 € |
| 1.000 | 2,07680 € | 2.076,80 € |
| 2.000 | 2,00061 € | 4.001,22 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |



