
LCS_072_ATP | |
|---|---|
DigiKey Part Number | VCCLCS_072_ATP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_072_ATP |
Description | LITEPIPE ASSY AMB 5MM THR .720"L |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_072_ATP Models |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 8.74mm |
Color Amber | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05489 € | 2.054,89 € |
| Unit Price without VAT: | 2,05489 € |
|---|---|
| Unit Price with VAT: | 2,44532 € |

