
L79D-Y24-W | |
|---|---|
DigiKey Part Number | L79D-Y24-W-ND |
Manufacturer | |
Manufacturer Product Number | L79D-Y24-W |
Description | LED PNL IND YELLOW DIFF LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L79D-Y24-W Models |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Current 20mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.31" (7.87mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Millicandela Rating 80mcd |
Lens Color Yellow | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |

