
L79D-R24-W-12 | |
|---|---|
DigiKey Part Number | VCCL79D-R24-W-12-ND |
Manufacturer | |
Manufacturer Product Number | L79D-R24-W-12 |
Description | LED PNL IND RED DIFF WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm) |
EDA/CAD Models | L79D-R24-W-12 Models |
Category | Voltage 24V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Not For New Designs | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 80mcd |
Lamp Color Red | Viewing Angle 60° |
Lens Color Red | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,55130 € | 555,13 € |
| Unit Price without VAT: | 5,55130 € |
|---|---|
| Unit Price with VAT: | 6,60605 € |

