LED Panel Indicator Red Diffused 60° 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L79D-R12-W

DigiKey Part Number
L79D-R12-W-ND
Manufacturer
Manufacturer Product Number
L79D-R12-W
Description
LED PNL IND RED DIFF WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
L79D-R12-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Visual Communications Company - VCC
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.31" (7.87mm)
Part Status
Not For New Designs
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
80mcd
Lamp Color
Red
Viewing Angle
60°
Lens Color
Red
Termination Style
Wire Leads - 6" (152.40mm)
Lens Transparency
Diffused
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,48000 €13,48 €
1010,55200 €105,52 €
1008,85160 €885,16 €
5008,11318 €4.056,59 €
1.0007,87384 €7.873,84 €
Manufacturers Standard Package
Unit Price without VAT:13,48000 €
Unit Price with VAT:16,04120 €