Direct




L75R-R24-2211 | |
|---|---|
DigiKey Part Number | L75R-R24-2211-ND |
Manufacturer | |
Manufacturer Product Number | L75R-R24-2211 |
Description | LED PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.38" (9.65mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Wire Leads - 6" (152.40mm) |
Lamp Color Red | Base Product Number |
Lens Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6091M1-24V | Visual Communications Company - VCC | 0 | 6091M1-24V-ND | 11,41000 € | Direct |


