
L59D-G6-W | |
|---|---|
DigiKey Part Number | L59D-G6-W-ND |
Manufacturer | |
Manufacturer Product Number | L59D-G6-W |
Description | LED PNL IND DIFF 5.08MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Diffused 60° 6V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 6V |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5.08mm Dia |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lens Color Green | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC |

