



L58D-R24-W | |
|---|---|
DigiKey Part Number | L58D-R24-W-ND |
Manufacturer | |
Manufacturer Product Number | L58D-R24-W |
Description | LED PNL IND RED DIFF 7.11MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 8,98000 € | 89,80 € |
| 100 | 8,33590 € | 833,59 € |
| 500 | 7,72084 € | 3.860,42 € |
| 1.000 | 7,49157 € | 7.491,57 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |

