
L58D-R2-W | |
|---|---|
DigiKey Part Number | L58D-R2-W-ND |
Manufacturer | |
Manufacturer Product Number | L58D-R2-W |
Description | LED PNL IND DIFFUSED WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Diffused 60° 2V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.19" (4.83mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lens Color Red | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC |

