
L511DR | |
|---|---|
DigiKey Part Number | L511DR-ND |
Manufacturer | |
Manufacturer Product Number | L511DR |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 700nm LED Indication - Discrete 2V Radial |
Category | Lens Size 7.23mm x 2.41mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bag | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.61mm |
Lens Style Rectangle with Flat Top |

