Image for L511DG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L511DG

DigiKey Part Number
L511DG-ND
Manufacturer
Manufacturer Product Number
L511DG
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green 565nm LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
7.23mm x 2.41mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
7.24mm L x 2.42mm W
Height (Max)
7.67mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.