Image for L45RN-R6-2111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L45RN-R6-2111

DigiKey Part Number
L45RN-R6-2111-ND
Manufacturer
Manufacturer Product Number
L45RN-R6-2111
Description
LED PNL IND RED 7.54MM QUICK CON
Customer Reference
Detailed Description
LED Panel Indicator Red 6V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Visual Communications Company - VCC
Voltage
6V
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.31" (7.87mm)
Part Status
Obsolete
Lens Size
7.54mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Quick Connect - 0.187" (4.7mm)
Lens Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.